ON Semiconductor NCV59151DS33R4G, LDO Regulator, 1.5A, 3.3 V, ±2.5% 5-Pin, D2PAK
- RS Stock No.:
- 822-9432
- Mfr. Part No.:
- NCV59151DS33R4G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 822-9432
- Mfr. Part No.:
- NCV59151DS33R4G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.5 % | |
| Accuracy | ±2.5% | |
| Load Regulation | 1 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | D2PAK | |
| Reference Voltage | 1.24V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.24 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 4.572mm | |
| Maximum Input Voltage | 13.5 V | |
| Length | 10.24mm | |
| Width | 9.347mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.5 % | ||
Accuracy ±2.5% | ||
Load Regulation 1 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type D2PAK | ||
Reference Voltage 1.24V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.24 V | ||
Minimum Operating Temperature -40 °C | ||
Height 4.572mm | ||
Maximum Input Voltage 13.5 V | ||
Length 10.24mm | ||
Width 9.347mm | ||
