ON Semiconductor NCV5661MN25T2G, LDO Regulator, 1A, 2.5 V, ±2% 6-Pin, DFN
- RS Stock No.:
- 822-9423
- Mfr. Part No.:
- NCV5661MN25T2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 822-9423
- Mfr. Part No.:
- NCV5661MN25T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | 2.5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.2 % | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Quiescent Current | 3mA | |
| Pin Count | 6 | |
| Reference Voltage | 0.9V | |
| Output Type | Fixed | |
| Dimensions | 3.3 x 3 x 0.85mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Input Voltage | 9 V | |
| Height | 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3.3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 2.5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 % | ||
Load Regulation 0.2 % | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 3mA | ||
Pin Count 6 | ||
Reference Voltage 0.9V | ||
Output Type Fixed | ||
Dimensions 3.3 x 3 x 0.85mm | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +150 °C | ||
Maximum Input Voltage 9 V | ||
Height 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3.3mm | ||
Width 3mm | ||
