ON Semiconductor NCV5661MN12T2G, LDO Regulator, 1A, 1.2 V, ±2% 6-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-9417
Mfr. Part No.:
NCV5661MN12T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

0.03 %

Load Regulation

0.2 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Quiescent Current

3mA

Pin Count

6

Reference Voltage

0.9V

Output Type

Fixed

Dimensions

3.3 x 3 x 0.85mm

Height

0.85mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

9 V

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

2 V

Width

3mm

Length

3.3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy