ON Semiconductor NCV47710DAJR2G, LDO Regulator, 350mA Adjustable, 5 → 20 V, ±6% 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-9381
Mfr. Part No.:
NCV47710DAJR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

350mA

Output Voltage

5 → 20 V

Number of Outputs

1

Line Regulation

2 %

Load Regulation

2.8 %

Accuracy

±6%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

50mA

Package Type

SOIC

Reference Voltage

1.275 V, 2.55 V

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.5mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

40 V

Height

1.5mm

Minimum Input Voltage

5.5 V

Length

5mm

Width

4mm