Linear Technology LT1121CZ-5#PBF, LDO Regulator, 150mA, 5 V 3-Pin, TO-92
- RS Stock No.:
- 822-6847
- Mfr. Part No.:
- LT1121CZ-5#PBF
- Brand:
- Linear Technology
Stock information currently inaccessible
- RS Stock No.:
- 822-6847
- Mfr. Part No.:
- LT1121CZ-5#PBF
- Brand:
- Linear Technology
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linear Technology | |
| Maximum Output Current | 150mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | -50 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Quiescent Current | 30µA | |
| Reference Voltage | 3.75 → 20V | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 4.572 x 3.556 x 4.572mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 4.572mm | |
| Minimum Input Voltage | 6 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 4.57mm | |
| Width | 3.556mm | |
| Select all | ||
|---|---|---|
Brand Linear Technology | ||
Maximum Output Current 150mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation -50 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Quiescent Current 30µA | ||
Reference Voltage 3.75 → 20V | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 4.572 x 3.556 x 4.572mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Height 4.572mm | ||
Minimum Input Voltage 6 V | ||
Minimum Operating Temperature 0 °C | ||
Length 4.57mm | ||
Width 3.556mm | ||
