Analog Devices LT1521IST-3.3#PBF, LDO Regulator, 300mA, 3.3 V 3+Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
822-6768
Mfr. Part No.:
LT1521IST-3.3#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

20 mV

Load Regulation

-30 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

12µA

Package Type

SOT-223

Pin Count

3+Tab

Reference Voltage

3.75 → 20V

Output Type

Fixed

Dimensions

6.71 x 3.71 x 1.6984mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

4.3 V

Minimum Operating Temperature

-40 °C

Height

1.698mm

Length

6.71mm

Width

3.71mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy