Analog Devices LT1963AEFE-3.3#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.3 V 16-Pin, TSSOP
- RS Stock No.:
- 822-5913
- Mfr. Part No.:
- LT1963AEFE-3.3#PBF
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 822-5913
- Mfr. Part No.:
- LT1963AEFE-3.3#PBF
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 35 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 1mA | |
| Package Type | TSSOP | |
| Pin Count | 16 | |
| Reference Voltage | 1.21V | |
| Output Type | Fixed | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 3.3 V | |
| Width | 4.5mm | |
| Length | 5.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 1.5A | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 35 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 1mA | ||
Package Type TSSOP | ||
Pin Count 16 | ||
Reference Voltage 1.21V | ||
Output Type Fixed | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 3.3 V | ||
Width 4.5mm | ||
Length 5.1mm | ||
