ON Semiconductor NCP5661DT18RKG, LDO Regulator, 1A, 1.8 V, ±2% 5-Pin, DPAK
- RS Stock No.:
- 821-5310
- Mfr. Part No.:
- NCP5661DT18RKG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-5310
- Mfr. Part No.:
- NCP5661DT18RKG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1A | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.03 % | |
| Accuracy | ±2% | |
| Load Regulation | 0.03 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Quiescent Current | 3mA | |
| Reference Voltage | 0.9V | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Minimum Input Voltage | 2 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 9 V | |
| Maximum Operating Temperature | +150 °C | |
| Height | 2.38mm | |
| Length | 6.73mm | |
| Width | 6.22mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1A | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 0.03 % | ||
Accuracy ±2% | ||
Load Regulation 0.03 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Quiescent Current 3mA | ||
Reference Voltage 0.9V | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Minimum Input Voltage 2 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 9 V | ||
Maximum Operating Temperature +150 °C | ||
Height 2.38mm | ||
Length 6.73mm | ||
Width 6.22mm | ||
