ON Semiconductor NCV4290DT50RKG, LDO Regulator, 450mA, 5 V, ±2% 5-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3396
Mfr. Part No.:
NCV4290DT50RKG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

450mA

Number of Outputs

1

Output Voltage

5 V

Line Regulation

15 mV

Load Regulation

30 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

35mA

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Height

2.38mm

Maximum Input Voltage

42 V

Length

6.73mm

Width

6.22mm

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy