ON Semiconductor NCV4269AD250R2G, LDO Regulator, 150mA, 2.5 V, ±2% 14-Pin, SOIC
- RS Stock No.:
- 821-3374
- Mfr. Part No.:
- NCV4269AD250R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-3374
- Mfr. Part No.:
- NCV4269AD250R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 30 mV | |
| Load Regulation | 20 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 50mA | |
| Pin Count | 14 | |
| Output Type | Fixed | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Maximum Input Voltage | 45 V | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 8.75mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 30 mV | ||
Load Regulation 20 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 50mA | ||
Pin Count 14 | ||
Output Type Fixed | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Maximum Input Voltage 45 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 8.75mm | ||
Width 4mm | ||
- COO (Country of Origin):
- PH
