ON Semiconductor NCP702MX30TCG, LDO Regulator, 200mA, 3 V, ±2% 6-Pin, XDFN
- RS Stock No.:
- 821-3368
- Mfr. Part No.:
- NCP702MX30TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-3368
- Mfr. Part No.:
- NCP702MX30TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 200mA | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 440 μV/V | |
| Load Regulation | 13 μV/mA | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | XDFN | |
| Quiescent Current | 16µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 1.5 x 1.5 x 0.4mm | |
| Maximum Input Voltage | 5.5 V | |
| Height | 0.4mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Operating Temperature | +150 °C | |
| Length | 1.5mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 200mA | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 440 μV/V | ||
Load Regulation 13 μV/mA | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type XDFN | ||
Quiescent Current 16µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 1.5 x 1.5 x 0.4mm | ||
Maximum Input Voltage 5.5 V | ||
Height 0.4mm | ||
Minimum Input Voltage 2 V | ||
Maximum Operating Temperature +150 °C | ||
Length 1.5mm | ||
Width 1.5mm | ||
- COO (Country of Origin):
- MY
