ON Semiconductor NCP693DMN33TCG, LDO Regulator, 1A, 3.3 V, 1% 6-Pin, UDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3349
Mfr. Part No.:
NCP693DMN33TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %/V

Load Regulation

120 mV

Accuracy

1%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

UDFN

Pin Count

6

Power Rating

880mW

Output Type

Fixed

Dimensions

2 x 1.8 x 0.55mm

Maximum Input Voltage

6.5 V

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

1.6 V

Minimum Operating Temperature

-40 °C

Height

0.55mm

Length

2mm

Width

1.8mm

COO (Country of Origin):
JP