ON Semiconductor NCP693HMN10TCG, LDO Regulator, 1A, 1 V, 1% 6-Pin, UDFN
- RS Stock No.:
- 821-3346
- Mfr. Part No.:
- NCP693HMN10TCG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-3346
- Mfr. Part No.:
- NCP693HMN10TCG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Output Voltage | 1 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 120 mV | |
| Accuracy | 1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | UDFN | |
| Pin Count | 6 | |
| Power Rating | 880mW | |
| Output Type | Fixed | |
| Dimensions | 2 x 1.8 x 0.55mm | |
| Minimum Input Voltage | 1.6 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.55mm | |
| Maximum Input Voltage | 6.5 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 1.8mm | |
| Length | 2mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Output Voltage 1 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 120 mV | ||
Accuracy 1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type UDFN | ||
Pin Count 6 | ||
Power Rating 880mW | ||
Output Type Fixed | ||
Dimensions 2 x 1.8 x 0.55mm | ||
Minimum Input Voltage 1.6 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.55mm | ||
Maximum Input Voltage 6.5 V | ||
Maximum Operating Temperature +85 °C | ||
Width 1.8mm | ||
Length 2mm | ||
- COO (Country of Origin):
- JP
