ON Semiconductor NCP606MN18T2G, LDO Regulator, 500mA, 1.8 V, ±2% 6-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-3295
Mfr. Part No.:
NCP606MN18T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

10 mV

Load Regulation

30 mV

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DFN

Pin Count

6

Output Type

Fixed

Dimensions

3.3 x 3 x 0.85mm

Minimum Input Voltage

1.5 V

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

6 V

Maximum Operating Temperature

+125 °C

Height

0.85mm

Length

3.3mm

Width

3mm

COO (Country of Origin):
MY