ON Semiconductor NCV8703MX28TCG, LDO Regulator, 10mA, 2.8 V, ±2% 6-Pin, XDFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-2396
Mfr. Part No.:
NCV8703MX28TCG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

10mA

Output Voltage

2.8 V

Number of Outputs

1

Line Regulation

600 μV/V

Load Regulation

20 μV/mA

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

XDFN

Quiescent Current

20µA

Pin Count

6

Output Type

Fixed

Dimensions

1.5 x 1.5 x 0.4mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

2 V

Height

0.4mm

Width

1.5mm

Length

1.5mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy