ON Semiconductor NCV8668ABD150R2G, LDO Regulator, 150mA, 5 V, ±1.5% 8-Pin, SOIC
- RS Stock No.:
- 821-2349
- Mfr. Part No.:
- NCV8668ABD150R2G
- Brand:
- ON Semiconductor
Subtotal (1 pack of 5 units)*
£9.35
(exc. VAT)
£11.20
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | £1.87 | £9.35 |
*price indicative
- RS Stock No.:
- 821-2349
- Mfr. Part No.:
- NCV8668ABD150R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 40 mV | |
| Accuracy | ±1.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 44µA | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 40 V | |
| Height | 1.65mm | |
| Minimum Input Voltage | 4.5 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 20 mV | ||
Load Regulation 40 mV | ||
Accuracy ±1.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 44µA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 40 V | ||
Height 1.65mm | ||
Minimum Input Voltage 4.5 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
