ON Semiconductor NCV8664D50R2G, LDO Regulator, 150mA, 5 V, ±2% 8-Pin, DPAK
- RS Stock No.:
- 821-2315
- Mfr. Part No.:
- NCV8664D50R2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 821-2315
- Mfr. Part No.:
- NCV8664D50R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 5 V | |
| Line Regulation | 25 mV | |
| Load Regulation | 35 mV | |
| Accuracy | ±2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DPAK | |
| Quiescent Current | 30µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.3V | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Input Voltage | 45 V | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 5 V | ||
Line Regulation 25 mV | ||
Load Regulation 35 mV | ||
Accuracy ±2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Quiescent Current 30µA | ||
Pin Count 8 | ||
Reference Voltage 1.3V | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 45 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
Width 4mm | ||
Length 5mm | ||
