ON Semiconductor NCV86602BDT33RKG, LDO Regulator, 150mA, 3.3 V, ±2% 5-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-2289
Mfr. Part No.:
NCV86602BDT33RKG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

20 mV

Accuracy

±2%

Load Regulation

40 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DPAK

Quiescent Current

30µA

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

40 V

Height

2.38mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

4.5 V

Maximum Operating Temperature

+150 °C

Width

6.22mm

Length

6.73mm