ON Semiconductor NCV8606MN30T2G, LDO Regulator, 500mA, 3 V, ±2% 6-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
821-2254
Mfr. Part No.:
NCV8606MN30T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Output Voltage

3 V

Number of Outputs

1

Line Regulation

10 mV

Accuracy

±2%

Load Regulation

30 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

6

Output Type

Fixed

Dimensions

3 x 3.3 x 0.85mm

Maximum Operating Temperature

+125 °C

Height

0.85mm

Maximum Input Voltage

6 V

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.5 V

Width

3.3mm

Length

3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy