Analog Devices ADP124ACPZ-3.3-R7, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, LFCSP UD

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-9533
Mfr. Part No.:
ADP124ACPZ-3.3-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

500mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

±0.05 %/V

Load Regulation

0.001 %/mA

Accuracy

±1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

LFCSP UD

Quiescent Current

210µA

Pin Count

8

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

2 x 2 x 0.6mm

Maximum Operating Temperature

+85 °C

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Height

0.6mm

Maximum Input Voltage

5.5 V

Length

2mm

Width

2mm