Analog Devices ADP160AUJZ-1.2-R7, LDO Regulator, 150mA, 1.2 V, ±3.5% 5-Pin, TSOT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
820-9527
Mfr. Part No.:
ADP160AUJZ-1.2-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

150mA

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

±0.1 %/V

Load Regulation

0.01 %/mA

Accuracy

±3.5%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

860nA

Package Type

TSOT

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Length

2.9mm

Width

1.6mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy