Analog Devices ADP162AUJZ-3.0-R7, LDO Regulator, 150mA, 3 V, ±3.5% 5-Pin, TSOT

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
819-7168
Mfr. Part No.:
ADP162AUJZ-3.0-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

150mA

Number of Outputs

1

Output Voltage

3 V

Line Regulation

±0.1 %/V

Load Regulation

0.01 %/mA

Accuracy

±3.5%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT

Quiescent Current

860nA

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 1.6 x 0.9mm

Height

0.9mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.2 V

Minimum Operating Temperature

-40 °C

Width

1.6mm

Length

2.9mm