Analog Devices ADP3338AKCZ-3-RL7, LDO Regulator, 1A, 3 V, ±1.6% 3+Tab-Pin, SOT-223

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
819-7109
Mfr. Part No.:
ADP3338AKCZ-3-RL7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

1A

Output Voltage

3 V

Number of Outputs

1

Line Regulation

0.04 mV/V

Load Regulation

0.006 mV/mA

Accuracy

±1.6%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOT-223

Quiescent Current

110µA

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.5 x 3.7 x 1.7mm

Maximum Input Voltage

8 V

Height

1.7mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.7 V

Length

6.5mm

Width

3.7mm