Microchip MCP1825T-ADJE/DC, LDO Regulator, 500mA Adjustable, 0.8 → 5 V 5+Tab-Pin, SOT-223
- RS Stock No.:
- 819-5550
- Mfr. Part No.:
- MCP1825T-ADJE/DC
- Brand:
- Microchip
Stock information currently inaccessible
- RS Stock No.:
- 819-5550
- Mfr. Part No.:
- MCP1825T-ADJE/DC
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 500mA | |
| Output Voltage | 0.8 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | ±0.16 %/V | |
| Load Regulation | 1 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 220µA | |
| Package Type | SOT-223 | |
| Pin Count | 5+Tab | |
| Output Type | Adjustable | |
| Dimensions | 6.55 x 3.55 x 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.65mm | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.1 V | |
| Length | 6.55mm | |
| Width | 3.55mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 500mA | ||
Output Voltage 0.8 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation ±0.16 %/V | ||
Load Regulation 1 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 220µA | ||
Package Type SOT-223 | ||
Pin Count 5+Tab | ||
Output Type Adjustable | ||
Dimensions 6.55 x 3.55 x 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.65mm | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.1 V | ||
Length 6.55mm | ||
Width 3.55mm | ||
- COO (Country of Origin):
- US
