Microchip MCP1824T-1202E/DC, LDO Regulator, 300mA, 1.2 V 3+Tab-Pin, SOT-223

Stock information currently inaccessible
RS Stock No.:
819-5547
Mfr. Part No.:
MCP1824T-1202E/DC
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Output Current

300mA

Regulator Type

Low Dropout Voltage

Output Voltage

1.2 V

Number of Outputs

1

Line Regulation

±0.17 %/V

Load Regulation

1 %

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

220µA

Package Type

SOT-223

Pin Count

3+Tab

Output Type

Fixed

Dimensions

6.55 x 3.55 x 1.65mm

Maximum Input Voltage

6 V

Minimum Input Voltage

2.1 V

Maximum Operating Temperature

+125 °C

Height

1.65mm

Minimum Operating Temperature

-40 °C

Length

6.55mm

Width

3.55mm

COO (Country of Origin):
US

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy