Texas Instruments TPS78227DDCR, LDO Regulator, 150mA, 2.7 V, ±3% 5-Pin, SOT-23
- RS Stock No.:
- 817-5436
- Mfr. Part No.:
- TPS78227DDCR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 817-5436
- Mfr. Part No.:
- TPS78227DDCR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.7 V | |
| Line Regulation | ±1 % | |
| Accuracy | ±3% | |
| Load Regulation | ±2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Quiescent Current | 500nA | |
| Pin Count | 5 | |
| Power Rating | 500mW | |
| Output Type | Fixed | |
| Dimensions | 3.05 x 1.75 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 5.5 V | |
| Height | 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.2 V | |
| Width | 1.75mm | |
| Length | 3.05mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 2.7 V | ||
Line Regulation ±1 % | ||
Accuracy ±3% | ||
Load Regulation ±2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Quiescent Current 500nA | ||
Pin Count 5 | ||
Power Rating 500mW | ||
Output Type Fixed | ||
Dimensions 3.05 x 1.75 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 5.5 V | ||
Height 1mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.2 V | ||
Width 1.75mm | ||
Length 3.05mm | ||
