Texas Instruments, 15 V Linear Voltage Regulator, 500mA, 1-Channel 3-Pin, TO-220 LM341T-15/NOPB
- RS Stock No.:
- 813-8718
- Mfr. Part No.:
- LM341T-15/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 813-8718
- Mfr. Part No.:
- LM341T-15/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Output Voltage | 15 V | |
| Number of Outputs | 1 | |
| Line Regulation | 300 mV | |
| Load Regulation | 300 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 4.7 x 15.49mm | |
| Maximum Input Voltage | 35 V | |
| Height | 15.49mm | |
| Minimum Input Voltage | 7.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.16mm | |
| Width | 4.7mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Output Voltage 15 V | ||
Number of Outputs 1 | ||
Line Regulation 300 mV | ||
Load Regulation 300 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.16 x 4.7 x 15.49mm | ||
Maximum Input Voltage 35 V | ||
Height 15.49mm | ||
Minimum Input Voltage 7.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 10.16mm | ||
Width 4.7mm | ||
