Texas Instruments LM2931AS-5.0/NOPB, LDO Regulator, 100mA, 5 V 3-Pin, D2PAK
- RS Stock No.:
- 813-6680
- Mfr. Part No.:
- LM2931AS-5.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 813-6680
- Mfr. Part No.:
- LM2931AS-5.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Load Regulation | 50 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Quiescent Current | 30mA | |
| Pin Count | 3 | |
| Reference Voltage | 1.26V | |
| Output Type | Fixed | |
| Dimensions | 10.16 x 8.64 x 4.57mm | |
| Minimum Input Voltage | 0 V | |
| Maximum Input Voltage | 26 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Load Regulation 50 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 30mA | ||
Pin Count 3 | ||
Reference Voltage 1.26V | ||
Output Type Fixed | ||
Dimensions 10.16 x 8.64 x 4.57mm | ||
Minimum Input Voltage 0 V | ||
Maximum Input Voltage 26 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
