Texas Instruments TLV70533YFPT, Low Noise LDO Voltage Regulator, 200mA, 0.7 → 4.8 V, 2% 4-Pin, DSBGA
- RS Stock No.:
- 812-4145
- Mfr. Part No.:
- TLV70533YFPT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-4145
- Mfr. Part No.:
- TLV70533YFPT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 0.7 → 4.8 V | |
| Line Regulation | 5 mV | |
| Load Regulation | 1 mV | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DSBGA | |
| Quiescent Current | 35µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 0.806 x 0.806 x 0.31mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Input Voltage | 2 V | |
| Height | 0.31mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 0.806mm | |
| Length | 0.81mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 0.7 → 4.8 V | ||
Line Regulation 5 mV | ||
Load Regulation 1 mV | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DSBGA | ||
Quiescent Current 35µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 0.806 x 0.806 x 0.31mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 5.5 V | ||
Minimum Input Voltage 2 V | ||
Height 0.31mm | ||
Minimum Operating Temperature -40 °C | ||
Width 0.806mm | ||
Length 0.81mm | ||
