Texas Instruments TLV70018DSET, Low Noise LDO Voltage Regulator, 200mA, 1.8 V, 2% 6-Pin, WSON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
812-4088
Mfr. Part No.:
TLV70018DSET
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

200mA

Output Voltage

1.8 V

Number of Outputs

1

Line Regulation

5 mV

Accuracy

2%

Load Regulation

15 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

31µA

Package Type

WSON

Pin Count

6

Power Rating

0.555W

Output Type

Fixed

Dimensions

1.55 x 1.55 x 0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

5.5 V

Height

0.75mm

Minimum Input Voltage

2 V

Width

1.55mm

Length

1.55mm