Texas Instruments TPS71701DCKR, LDO Regulator, 150mA Adjustable, 0.9 → 6.2 V, 3% 5-Pin, SC-70

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
812-3861
Mfr. Part No.:
TPS71701DCKR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

150mA

Output Voltage

0.9 → 6.2 V

Number of Outputs

1

Line Regulation

125 μV/V

Accuracy

3%

Load Regulation

120 μV/mA

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

45µA

Package Type

SC-70

Pin Count

5

Reference Voltage

0.79 → 0.81V

Output Type

Adjustable

Power Rating

320mW

Dimensions

2.15 x 1.4 x 1mm

Height

1mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.5 V

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

6.5 V

Length

2.15mm

Width

1.4mm