Texas Instruments TPS63061DSCT, 1, Buck/Boost Converter 1A, 2600 kHz 10-Pin, WSON
- RS Stock No.:
- 812-3805
- Mfr. Part No.:
- TPS63061DSCT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 812-3805
- Mfr. Part No.:
- TPS63061DSCT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Regulator Function | Buck/Boost Converter | |
| Maximum Output Current | 1A | |
| Number of Outputs | 1 | |
| Line Regulation | 0.5 % | |
| Load Regulation | 0.5 % | |
| Mounting Type | Surface Mount | |
| Package Type | WSON | |
| Pin Count | 10 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 2600 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 3.15 x 3.15 x 0.75mm | |
| Height | 0.75mm | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Length | 3.15mm | |
| Width | 3.15mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Regulator Function Buck/Boost Converter | ||
Maximum Output Current 1A | ||
Number of Outputs 1 | ||
Line Regulation 0.5 % | ||
Load Regulation 0.5 % | ||
Mounting Type Surface Mount | ||
Package Type WSON | ||
Pin Count 10 | ||
Output Type Fixed | ||
Maximum Switching Frequency 2600 kHz | ||
Switching Regulator Yes | ||
Dimensions 3.15 x 3.15 x 0.75mm | ||
Height 0.75mm | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Length 3.15mm | ||
Width 3.15mm | ||
