EXAR XRP6274EHMTR-F, LDO Regulator, 2A Adjustable, 0.6 → 2.4 V, ±0.5% 10-Pin, DFN
- RS Stock No.:
- 811-2980
- Mfr. Part No.:
- XRP6274EHMTR-F
- Brand:
- EXAR
Stock information currently inaccessible
- RS Stock No.:
- 811-2980
- Mfr. Part No.:
- XRP6274EHMTR-F
- Brand:
- EXAR
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Maximum Output Current | 2A | |
| Number of Outputs | 1 | |
| Output Voltage | 0.6 → 2.4 V | |
| Accuracy | ±0.5% | |
| Load Regulation | 0.25 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DFN | |
| Pin Count | 10 | |
| Output Type | Adjustable | |
| Dimensions | 3 x 3 x 0.95mm | |
| Maximum Input Voltage | 2.625 V | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 1.045 V | |
| Length | 3mm | |
| Width | 3mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Maximum Output Current 2A | ||
Number of Outputs 1 | ||
Output Voltage 0.6 → 2.4 V | ||
Accuracy ±0.5% | ||
Load Regulation 0.25 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DFN | ||
Pin Count 10 | ||
Output Type Adjustable | ||
Dimensions 3 x 3 x 0.95mm | ||
Maximum Input Voltage 2.625 V | ||
Height 0.95mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 1.045 V | ||
Length 3mm | ||
Width 3mm | ||
- COO (Country of Origin):
- TH
