Analog Devices ADP124ARHZ-3.3-R7, Dual Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, MSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
809-9960
Mfr. Part No.:
ADP124ARHZ-3.3-R7
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Regulator Type

Low Dropout Voltage

Maximum Output Current

500mA

Number of Outputs

2

Output Voltage

3.3 V

Line Regulation

0.05 %/V

Accuracy

1.5%

Load Regulation

0.001 %/mA

Mounting Type

Surface Mount

Polarity

Positive

Package Type

MSOP

Quiescent Current

210µA

Pin Count

8

Reference Voltage

0.5V

Output Type

Fixed

Dimensions

3.1 x 3.1 x 0.94mm

Height

0.94mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Input Voltage

2.3 V

Minimum Operating Temperature

-40 °C

Length

3.1mm

Width

3.1mm