Analog Devices ADP1706ARDZ-3.3-R7, Dual Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 809-9944
- Mfr. Part No.:
- ADP1706ARDZ-3.3-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9944
- Mfr. Part No.:
- ADP1706ARDZ-3.3-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 2 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 0.001 %/mA | |
| Accuracy | ±2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 0.8V | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.65mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.65mm | |
| Maximum Input Voltage | 5.5 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 2 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 0.001 %/mA | ||
Accuracy ±2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 0.8V | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.65mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.5 V | ||
Minimum Operating Temperature -40 °C | ||
Height 1.65mm | ||
Maximum Input Voltage 5.5 V | ||
Width 4mm | ||
Length 5mm | ||
