Analog Devices ADP322ACPZ-135-R7, 3 LDO Regulator, 200mA, 1.8 V, 2.5 V, 3.3 V, ±2% 16-Pin, LFCSP
- RS Stock No.:
- 809-9840
- Mfr. Part No.:
- ADP322ACPZ-135-R7
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-9840
- Mfr. Part No.:
- ADP322ACPZ-135-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 3 | |
| Output Voltage | 1.8 V, 2.5 V, 3.3 V | |
| Line Regulation | 0.03 %/V | |
| Load Regulation | 0.005 %/mA | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 250µA | |
| Package Type | LFCSP | |
| Pin Count | 16 | |
| Output Type | Fixed | |
| Dimensions | 3.1 x 3.1 x 0.75mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 5.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.75mm | |
| Width | 3.1mm | |
| Length | 3.1mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 200mA | ||
Number of Outputs 3 | ||
Output Voltage 1.8 V, 2.5 V, 3.3 V | ||
Line Regulation 0.03 %/V | ||
Load Regulation 0.005 %/mA | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 250µA | ||
Package Type LFCSP | ||
Pin Count 16 | ||
Output Type Fixed | ||
Dimensions 3.1 x 3.1 x 0.75mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 5.5 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 0.75mm | ||
Width 3.1mm | ||
Length 3.1mm | ||
