Texas Instruments, 5 V Linear Voltage Regulator, 500mA, 1-Channel 3-Pin, DPAK UA78M05CKVURG3
- RS Stock No.:
- 809-5463
- Mfr. Part No.:
- UA78M05CKVURG3
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 809-5463
- Mfr. Part No.:
- UA78M05CKVURG3
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 500mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | TO-252 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.17 x 6.27 x 2.03mm | |
| Maximum Input Voltage | 25 V | |
| Height | 2.03mm | |
| Minimum Input Voltage | 7 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Width | 6.27mm | |
| Length | 6.17mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 500mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type TO-252 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.17 x 6.27 x 2.03mm | ||
Maximum Input Voltage 25 V | ||
Height 2.03mm | ||
Minimum Input Voltage 7 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 6.27mm | ||
Length 6.17mm | ||
