ON Semiconductor, 12.5 V Linear Voltage Regulator, 700mA, 1-Channel 3-Pin, DPAK MC78M12BDTRKG

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
808-4028
Mfr. Part No.:
MC78M12BDTRKG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

12.5 V

Line Regulation

50 mV

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

0.8mA

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Width

6.22mm

Length

6.73mm