ON Semiconductor, 12 V Linear Voltage Regulator, 100mA, 1-Channel 3-Pin, SOT-89 KA78L12AMTF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-8846
Mfr. Part No.:
KA78L12AMTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

12 V

Line Regulation

250 mV

Load Regulation

100 mV

Mounting Type

Surface Mount

Package Type

SOT-89

Quiescent Current

6mA

Pin Count

3

Power Rating

0.75W

Output Type

Fixed

Dimensions

4.7 x 2.7 x 1.7mm

Minimum Operating Temperature

0 °C

Height

1.7mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+125 °C

Length

4.7mm

Width

2.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy