ON Semiconductor, 10 V Linear Voltage Regulator, 100mA, 1-Channel 3-Pin, TO-92 KA78L10AZTA

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-8843
Mfr. Part No.:
KA78L10AZTA
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Number of Outputs

1

Output Voltage

10 V

Line Regulation

220 mV

Load Regulation

94 mV

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

6mA

Pin Count

3

Power Rating

0.75W

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.33mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Height

5.33mm

Length

5.2mm

Width

4.19mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy