ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel 3-Pin, SOT-89 KA78L05AMTF

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
807-8821
Mfr. Part No.:
KA78L05AMTF
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Output Voltage

5 V

Number of Outputs

1

Line Regulation

150 mV

Load Regulation

60 mV

Mounting Type

Surface Mount

Quiescent Current

5.5mA

Package Type

SOT-89

Pin Count

3

Output Type

Fixed

Power Rating

0.75W

Dimensions

4.7 x 2.7 x 1.7mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

30 V

Height

1.7mm

Length

4.7mm

Width

2.7mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy