ON Semiconductor KA378R33TU, LDO Regulator, 3A, 3.3 V 4-Pin, TO-220F

Stock information currently inaccessible
RS Stock No.:
807-8773
Mfr. Part No.:
KA378R33TU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Type

Low Dropout Voltage

Maximum Output Current

3A

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

2.5 %

Load Regulation

2 %

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-220F

Quiescent Current

10mA

Pin Count

4

Power Rating

15W

Output Type

Fixed

Dimensions

10 x 4.5 x 15.7mm

Minimum Operating Temperature

-20 °C

Height

15.7mm

Maximum Input Voltage

35 V

Maximum Operating Temperature

+80 °C

Width

4.5mm

Length

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy