onsemi KA278R33CTU, 1 Low Dropout Voltage, Voltage Regulator 2A, 3.3 V 4-Pin, TO-220F
- RS Stock No.:
- 807-8764
- Mfr. Part No.:
- KA278R33CTU
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 807-8764
- Mfr. Part No.:
- KA278R33CTU
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 2A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 2.5 % | |
| Load Regulation | 2 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 10mA | |
| Package Type | TO-220F | |
| Reference Voltage | 1.27V | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Power Rating | 15W | |
| Dimensions | 10.2 x 3 x 15.9mm | |
| Minimum Operating Temperature | -20 °C | |
| Minimum Input Voltage | 4 V | |
| Maximum Input Voltage | 10 V | |
| Maximum Operating Temperature | +80 °C | |
| Height | 15.9mm | |
| Width | 3mm | |
| Length | 10.2mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 2A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 2.5 % | ||
Load Regulation 2 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 10mA | ||
Package Type TO-220F | ||
Reference Voltage 1.27V | ||
Pin Count 4 | ||
Output Type Fixed | ||
Power Rating 15W | ||
Dimensions 10.2 x 3 x 15.9mm | ||
Minimum Operating Temperature -20 °C | ||
Minimum Input Voltage 4 V | ||
Maximum Input Voltage 10 V | ||
Maximum Operating Temperature +80 °C | ||
Height 15.9mm | ||
Width 3mm | ||
Length 10.2mm | ||
