onsemi NCV565D2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 0.9 → 7.7 V 5-Pin, D2PAK

Stock information currently inaccessible
RS Stock No.:
806-5077
Mfr. Part No.:
NCV565D2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1.5A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

0.9 → 7.7 V

Line Regulation

0.03 %

Load Regulation

0.03 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Reference Voltage

0.918V

Output Type

Adjustable

Dimensions

10.236 x 10.617 x 4.572mm

Minimum Input Voltage

2.5 V

Maximum Input Voltage

9 V

Height

4.572mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C

Length

10.24mm

Width

10.617mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy