ON Semiconductor KA78R12CTU, LDO Regulator, 1A, 12.3 V 4-Pin, TO-220F

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
806-4364
Mfr. Part No.:
KA78R12CTU
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

1A

Number of Outputs

1

Output Voltage

12.3 V

Line Regulation

2.5 %

Load Regulation

2 %

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

10mA

Package Type

TO-220F

Pin Count

4

Output Type

Fixed

Power Rating

15W

Dimensions

10 x 4.5 x 15.7mm

Maximum Operating Temperature

+80 °C

Minimum Input Voltage

13 V

Minimum Operating Temperature

-20 °C

Maximum Input Voltage

29 V

Height

15.7mm

Width

4.5mm

Length

10mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy