ON Semiconductor, 15.75 V Linear Voltage Regulator, 100mA, 1-Channel, ±5% 3-Pin, TO-92 MC78L15ACP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
806-4128
Mfr. Part No.:
MC78L15ACP
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Output Voltage

15.75 V

Number of Outputs

1

Line Regulation

300 mV

Accuracy

±5%

Load Regulation

150 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Quiescent Current

6mA

Pin Count

3

Power Rating

0.75W

Output Type

Fixed

Dimensions

5.2 x 4.19 x 5.33mm

Height

5.33mm

Maximum Input Voltage

30 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

5.2mm

Width

4.19mm