ON Semiconductor, 10 V Linear Voltage Regulator, 1A, 1-Channel 3-Pin, TO-220 LM7810CT
- RS Stock No.:
- 806-2857
- Mfr. Part No.:
- LM7810CT
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-2857
- Mfr. Part No.:
- LM7810CT
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | 10 V | |
| Number of Outputs | 1 | |
| Line Regulation | 200 mV | |
| Load Regulation | 200 mV | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Quiescent Current | 8mA | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 4.83 x 16.51mm | |
| Maximum Input Voltage | 35 V | |
| Maximum Operating Temperature | +125 °C | |
| Height | 16.51mm | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4.83mm | |
| Length | 10.67mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 10 V | ||
Number of Outputs 1 | ||
Line Regulation 200 mV | ||
Load Regulation 200 mV | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Quiescent Current 8mA | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 4.83 x 16.51mm | ||
Maximum Input Voltage 35 V | ||
Maximum Operating Temperature +125 °C | ||
Height 16.51mm | ||
Minimum Operating Temperature -40 °C | ||
Width 4.83mm | ||
Length 10.67mm | ||
