onsemi MC33269TG, 1 Low Dropout Voltage, Voltage Regulator 800mA, 1.35 → 10 V 3-Pin, TO-220
- RS Stock No.:
- 806-2062
- Mfr. Part No.:
- MC33269TG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 806-2062
- Mfr. Part No.:
- MC33269TG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.35 → 10 V | |
| Line Regulation | 0.3 % | |
| Accuracy | ±1% | |
| Load Regulation | 0.5 % | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Quiescent Current | 8mA | |
| Reference Voltage | 1.25V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 10.28 x 4.82 x 15.75mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 20 V | |
| Height | 15.75mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 10.28mm | |
| Width | 4.82mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Output Voltage 1.35 → 10 V | ||
Line Regulation 0.3 % | ||
Accuracy ±1% | ||
Load Regulation 0.5 % | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Quiescent Current 8mA | ||
Reference Voltage 1.25V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 10.28 x 4.82 x 15.75mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 20 V | ||
Height 15.75mm | ||
Maximum Operating Temperature +125 °C | ||
Length 10.28mm | ||
Width 4.82mm | ||
