ON Semiconductor FAN2503S33X, LDO Regulator, 150mA, 3.3 V, 2% 5-Pin, SOT-23
- RS Stock No.:
- 806-1725
- Mfr. Part No.:
- FAN2503S33X
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 806-1725
- Mfr. Part No.:
- FAN2503S33X
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.3 %/V | |
| Accuracy | 2% | |
| Load Regulation | 2 % | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.7 x 1.3mm | |
| Maximum Input Voltage | 6.5 V | |
| Height | 1.3mm | |
| Minimum Input Voltage | 2.7 V | |
| Maximum Operating Temperature | 0 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 1.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.3 %/V | ||
Accuracy 2% | ||
Load Regulation 2 % | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.7 x 1.3mm | ||
Maximum Input Voltage 6.5 V | ||
Height 1.3mm | ||
Minimum Input Voltage 2.7 V | ||
Maximum Operating Temperature 0 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 1.7mm | ||
