onsemi NCP565D2T33G, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 3.366 V 3-Pin, D2PAK
- RS Stock No.:
- 805-7307
- Mfr. Part No.:
- NCP565D2T33G
- Brand:
- onsemi
Bulk discount available
Subtotal (1 pack of 5 units)*
£8.19
(exc. VAT)
£9.83
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | £1.638 | £8.19 |
| 10 - 95 | £1.396 | £6.98 |
| 100 - 495 | £0.98 | £4.90 |
| 500 - 995 | £0.952 | £4.76 |
| 1000 + | £0.756 | £3.78 |
*price indicative
- RS Stock No.:
- 805-7307
- Mfr. Part No.:
- NCP565D2T33G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Output Voltage | 3.366 V | |
| Line Regulation | 0.03 % | |
| Load Regulation | 0.03 % | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Reference Voltage | 0.927V | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.236 x 9.347 x 4.572mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 2.5 V | |
| Height | 4.572mm | |
| Maximum Input Voltage | 9 V | |
| Length | 10.24mm | |
| Width | 9.347mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Output Voltage 3.366 V | ||
Line Regulation 0.03 % | ||
Load Regulation 0.03 % | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Reference Voltage 0.927V | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.236 x 9.347 x 4.572mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 2.5 V | ||
Height 4.572mm | ||
Maximum Input Voltage 9 V | ||
Length 10.24mm | ||
Width 9.347mm | ||
